Part Details for DPA422GN by Power Integrations
Results Overview of DPA422GN by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPA422GN Information
DPA422GN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DPA422GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPA422GN-ND
|
DigiKey | IC REG CONV POE TELECM 1OUT 8SMD Lead time: 6 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for DPA422GN
DPA422GN CAD Models
DPA422GN Part Data Attributes
|
DPA422GN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA422GN
Power Integrations
Switching Regulator, Voltage-mode, 1.31A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | SOP, GWDIP8,.4 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 35 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.31 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 425 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for DPA422GN
This table gives cross-reference parts and alternative options found for DPA422GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPA422GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPA422G | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 1.31A, 425kHz Switching Freq-Max, CMOS, PDSO8, SMD-8 | DPA422GN vs DPA422G |
DPA422GN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DPA422GN is -40°C to 125°C.
-
Proper cooling can be achieved by providing a heat sink with a thermal resistance of 10°C/W or less, and ensuring good airflow around the device.
-
A recommended PCB layout for the DPA422GN includes a solid ground plane, short and wide traces for the high-current paths, and a heat sink attached to the device.
-
Overvoltage protection can be achieved using a voltage clamp or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator.
-
The recommended input capacitor value for the DPA422GN is 10uF to 22uF, with a voltage rating of 50V or higher.