There are no models available for this part yet.
Overview of DPA246X88TGY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPA246X88TGY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K1272
|
Newark | Punchdown Patch Panel, Cat 6A, Angled, 2 Rohs Compliant: Yes |Panduit DPA246X88TGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$582.4000 / $715.3000 | Buy Now | |
DISTI #
298-16165-ND
|
DigiKey | PUNCHDOWN PATCH PANEL, CAT 6A, A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$495.8199 / $574.2800 | Buy Now | |
DISTI #
DPA246X88TGY
|
Avnet Americas | PUNCHDOWN PATCH PANEL, CAT 6A, ANGLED, 2 - Bulk (Alt: DPA246X88TGY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$625.3900 | Buy Now | |
DISTI #
644-DPA246X88TGY
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Punchdown Patch Panel Cat6A Angled 2 RoHS: Compliant | 0 |
|
$690.0300 | Order Now | |
DISTI #
71146027
|
RS | Punchdown Patch Panel, Cat 6A, Angled, 24 Port, 1RU | Panduit DPA246X88TGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$940.7200 | RFQ | |
DISTI #
PANDPA246X88TGY
|
Heilind Electronics | Punchdown Patch Panel, Cat 2 6A, Angled, | Americas - 0 in Stock |
|
$601.3385 / $630.4355 | Buy Now | |
Onlinecomponents.com | Conn Modular Jack F 192 POS RA Panel Mount 192 Terminal 24 Port Cat 6a RoHS: Compliant | 0 |
|
$625.3900 / $658.3100 | Buy Now | ||
DISTI #
000000000001700912
|
Sager | Modular Connectors / Ethernet Connectors Punchdown Patch Panel Cat6A Angled 2 Min Qty: 1 | 0 |
|
$681.6400 / $690.0500 | Buy Now |
CAD Models for DPA246X88TGY by Panduit Corp
Part Data Attributes for DPA246X88TGY by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
INTERCONNECTION DEVICE
|