Part Details for DP8PT-330-EIP by Omega Engineering
Overview of DP8PT-330-EIP by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8PT-330-EIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0248
|
Newark | Panel Meter, 4Digit, Multifunction, 240V Rohs Compliant: Yes |Omega DP8PT-330-EIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$546.5600 | Buy Now |
DISTI #
31AC5874
|
Newark | Digital Panel Meter, 1/8 Din, 240V, No. Of Digits/Alpha:4, Meter Function:Multifunction, Meter Range:± 50Mv, ± 100Mv, ± 1V, ± 10V, 0Ma To 24Ma, 4Ma To 20Ma, Digit Height:21Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Omega DP8PT-330-EIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$463.4100 | Buy Now |
DISTI #
DP8PT-330-EIP
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP8PT-330-EIP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$535.4189 | Buy Now |
DISTI #
75019548
|
RS | Panel Meters, PT Series Panel Meters, Temp/Process | Omega Engineering DP8PT-330-EIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$614.3900 / $682.6500 | RFQ |