Part Details for DP8EPT-C24 by Omega Engineering
Overview of DP8EPT-C24 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8EPT-C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5855
|
Newark | Digital Panel Meter, 1/8 Din, 240V, No. Of Digits/Alpha:4, Meter Function:Multifunction, Meter Range:± 50Mv, ± 100Mv, ± 1V, ± 10V, 0Ma To 24Ma, 4Ma To 20Ma, Digit Height:21Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Omega DP8EPT-C24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$558.0600 | Buy Now |
DISTI #
DP8EPT-C24
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP8EPT-C24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$558.0582 | Buy Now |
DISTI #
75019576
|
RS | Panel Meters, PT Series Panel Meters, Temp/Process | Omega Engineering DP8EPT-C24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$522.3400 / $580.3800 | Buy Now |