There are no models available for this part yet.
Overview of DP8EPT-330-006-C24-EIP by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DP8EPT-330-006-C24-EIP by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH2740
|
Newark | Panel Meter, 90 To 240Vac, No. Of Digits/Alpha:6, Meter Function:Process/Rtd/Thermocouple/Thermistor, Meter Range:-270°C To +2320°C, -454°F To +4208°F, ± 50Mv, ± 100Mv, ± 1V, ± 10Vdc, 0Ma To 24Ma, 4Ma To 20Ma Rohs Compliant: Yes |Omega DP8EPT-330-006-C24-EIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$822.0000 | Buy Now | |
DISTI #
DP8EPT-330-006-C24
|
Avnet Americas | PLATINUM, SERIES DIGITAL PANEL METERS - Bulk (Alt: DP8EPT-330-006-C24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$822.0017 | Buy Now | |
DISTI #
75019490
|
RS | Panel Meters, PT Series Panel Meters, Temp/Process | Omega Engineering DP8EPT-330-006-C24-EIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$995.6500 / $1,048.0500 | RFQ |