-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA215300DE0000BU | Renesas Electronics Corporation | RAA215300 Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1520-5-ND
|
DigiKey | SENSOR PRESSURE Min Qty: 1 Lead time: 19 Weeks Container: Tube |
11 In Stock |
|
$267.7127 / $366.1000 | Buy Now |
DISTI #
DP86-300D
|
Avnet Americas | Pressure Sensor 0Psi to 300Psi Differential - Rail/Tube (Alt: DP86-300D) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 3 Days Container: Tube | 0 |
|
$330.0300 / $350.8740 | Buy Now |
DISTI #
824-DP86-300D
|
Mouser Electronics | Industrial Pressure Sensors PRESSURE SENSOR 300 PSID MV | 0 |
|
$348.0300 | Order Now |
DISTI #
71023501
|
RS | Sensor, DP, MODEL NO:DP86-300D, Pressure, DP86-300D | TE Connectivity DP86-300D RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$516.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Box | 0Box |
|
$340.5900 | Buy Now |
DISTI #
TSSDP86-300D
|
Heilind Electronics | 300 PSID MV DIFFERENTIAL PRESS | Americas - 0 in Stock |
|
$416.8800 / $422.5136 | Buy Now |
|
Onlinecomponents.com | 300 PSID MV DIFFERENTIAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$362.6600 / $977.0600 | Buy Now |
DISTI #
DP86-300D
|
TTI | Industrial Pressure Sensors PRESSURE SENSOR 300 PSID MV Min Qty: 30 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$350.9100 | Buy Now |
DISTI #
TSSDP86-300D
|
Interstate Connecting Components | 300 PSID MV DIFFERENTIAL PRESS | 0 |
|
$416.8800 / $422.5136 | Buy Now |
DISTI #
DP86-300D
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 30 | 0 |
|
$366.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP86-300D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DP86-300D
TE Connectivity
SENSOR PRESSURE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 17.52 mm | |
Body Length or Diameter | 15.82 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Port Type | O-RING | |
Pressure Range-Max | 300 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |