There are no models available for this part yet.
Overview of DP8573AV/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DP8573AV/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DP8573A Real Time Clock (RTC) RoHS: Compliant Status: Active Min Qty: 1 | 917 |
|
$13.5200 / $15.9100 | Buy Now |
CAD Models for DP8573AV/NOPB by National Semiconductor Corporation
Part Data Attributes for DP8573AV/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, LCC-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PRESCALED XTAL OSCILLATOR OUTPUT FOR RTC; POWER FAIL I/P FOR BUS LOCK-OUT
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e3
|
Length
|
11.43 mm
|
Moisture Sensitivity Level
|
2A
|
Number of Terminals
|
28
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time-Min
|
1/100 SECOND
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Volatile
|
YES
|
Width
|
11.43 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DP8573AV/NOPB
This table gives cross-reference parts and alternative options found for DP8573AV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8573AV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8573AV | Real Time Clock, | Rochester Electronics LLC | DP8573AV/NOPB vs DP8573AV |
DP8573AV/NOPB | Real-time clock (RTC) 28-PLCC -40 to 85 | Texas Instruments | DP8573AV/NOPB vs DP8573AV/NOPB |
DP8573AV | Real Time Clock (RTC) 28-PLCC -40 to 85 | Texas Instruments | DP8573AV/NOPB vs DP8573AV |
Related Parts for DP8573AV/NOPB
-
ADS8320E/250Analog to Digital Converters
-
MAX704CPA+Power Management Circuits
-
NMC0805X7R102K50TRPFFixed Capacitors
-
ADG442BRZMultiplexers or Switches
-
SST39SF040-70-4C-PHEFlash Memories
-
1-5103308-3Headers and Edge Type Connectors
-
SN74LS125ANBus Driver/Transceivers
-
ULN2803ASmall Signal Bipolar Transistors
-
SC28L92A1A,529Serial IO/Communication Controllers