-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real-time clock (RTC) 28-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2454
|
Newark | Real Time Clock-Rtc, Bcd, 32 X 8, Lcc-28, Date Format:Yyyy:Mm:Dd:Hr:Min:Secs, Clock Format:12Hr/24Hr, Clock Ic Type:Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:Lcc, No. Of Pins:28Pins, Ic Interface Rohs Compliant: Yes |Texas Instruments DP8573AV/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DP8573AV/NOPB-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 28PLCC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
72 In Stock |
|
$14.9461 / $22.8300 | Buy Now |
DISTI #
926-DP8573AV/NOPB
|
Mouser Electronics | Real Time Clock Real Time Clock RoHS: Compliant | 78 |
|
$15.1700 / $23.8700 | Buy Now |
DISTI #
J56:1989_00060441
|
Arrow Electronics | Real Time Clock Parallel 32byte Clock/Calendar 28-Pin PLCC Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks | Europe - 875 |
|
$12.6600 | Buy Now |
DISTI #
V99:2348_07254188
|
Arrow Electronics | Real Time Clock Parallel 32byte Clock/Calendar 28-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2144 | Americas - 14 |
|
$13.6400 / $17.8900 | Buy Now |
DISTI #
68403180
|
Verical | Real Time Clock Parallel 32byte Clock/Calendar 28-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 14 |
|
$13.6400 | Buy Now |
|
Rochester Electronics | DP8573A Real Time Clock (RTC) RoHS: Compliant Status: Active Min Qty: 1 | 11456 |
|
$12.8800 / $15.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP8573AV/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8573AV/NOPB
Texas Instruments
Real-time clock (RTC) 28-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PRESCALED XTAL OSCILLATOR OUTPUT FOR RTC; POWER FAIL I/P FOR BUS LOCK-OUT | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.51 mm | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 11.51 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DP8573AV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8573AV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8573AV | Real Time Clock (RTC) 28-PLCC -40 to 85 | Texas Instruments | DP8573AV/NOPB vs DP8573AV |
DP8573AV | Real Time Clock, | Rochester Electronics LLC | DP8573AV/NOPB vs DP8573AV |
DP8573AVX | IC 0 TIMER(S), REAL TIME CLOCK, PQCC28, PLASTIC, LCC-28, Timer or RTC | National Semiconductor Corporation | DP8573AV/NOPB vs DP8573AVX |