Part Details for DP8522AV-20 by National Semiconductor Corporation
Overview of DP8522AV-20 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8522AV-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$4.7600 / $9.5200 | Buy Now |
|
Quest Components | 12 |
|
$6.3750 / $12.7500 | Buy Now |
Part Details for DP8522AV-20
DP8522AV-20 CAD Models
DP8522AV-20 Part Data Attributes:
|
DP8522AV-20
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8522AV-20
National Semiconductor Corporation
IC 4M X 1, DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84, Memory Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Low Power Mode | YES | |
Memory Organization | 4M X 1 | |
Number of Banks | 4 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for DP8522AV-20
This table gives cross-reference parts and alternative options found for DP8522AV-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8522AV-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8422ATV-25 | IC DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84, Memory Controller | National Semiconductor Corporation | DP8522AV-20 vs DP8422ATV-25 |
DP8422VX-33 | IC DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84, Memory Controller | National Semiconductor Corporation | DP8522AV-20 vs DP8422VX-33 |
DP8422ATVX-25 | IC DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84, Memory Controller | National Semiconductor Corporation | DP8522AV-20 vs DP8422ATVX-25 |
DP8422AV-20X | IC 4M X 1, DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84, Memory Controller | National Semiconductor Corporation | DP8522AV-20 vs DP8422AV-20X |
DP8422AVX-20 | DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84 | Texas Instruments | DP8522AV-20 vs DP8422AVX-20 |
DP8432V-33 | IC 4M X 1, DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84, Memory Controller | National Semiconductor Corporation | DP8522AV-20 vs DP8432V-33 |
IDT79R3721-20J | DRAM Controller, 4M X 4, CMOS, PQCC84, PLASTIC, LCC-84 | Integrated Device Technology Inc | DP8522AV-20 vs IDT79R3721-20J |
DP8422ATV-25 | DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84 | Texas Instruments | DP8522AV-20 vs DP8422ATV-25 |
P82C212-16 | DRAM Controller, CMOS, PQCC84, | Chips And Technologies Inc | DP8522AV-20 vs P82C212-16 |
DP8422AVX-25 | DRAM CONTROLLER, PQCC84, PLASTIC, LCC-84 | Texas Instruments | DP8522AV-20 vs DP8422AVX-25 |