-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade 1 low-power 100BASE-T1 Ethernet PHY transceiver with xMII support & dia 36-VQFNP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DP83TC811SWRNDTQ1CT-ND
|
DigiKey | IC TXRX FULL/HALF 4/4 36VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1930 In Stock |
|
$4.7191 / $6.1200 | Buy Now |
DISTI #
595-DP83TC811SWRNDTQ
|
Mouser Electronics | Ethernet ICs Automotive Grade 1 , low-power 100BASE-T1 Ethernet PHY transceiver with xMII support &, dia 36-VQFNP -40 to 125 RoHS: Compliant | 47 |
|
$4.5600 / $6.1200 | Buy Now |
|
Ameya Holding Limited | 119 |
|
RFQ | ||
|
Chip1Cloud | IC TXRX FULL/HALF 4/4 36VQFN | 14000 |
|
RFQ | |
|
LCSC | VQFN-36-EP(6x6) Ethernet Transceivers ROHS | 3 |
|
$5.6454 / $5.8339 | Buy Now |
|
Win Source Electronics | IC TXRX FULL/HALF 4/4 36VQFN | 3870 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83TC811SWRNDTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83TC811SWRNDTQ1
Texas Instruments
Automotive Grade 1 low-power 100BASE-T1 Ethernet PHY transceiver with xMII support & dia 36-VQFNP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-21 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DP83TC811SWRNDTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83TC811SWRNDTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848MPTBEP | Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 | Texas Instruments | DP83TC811SWRNDTQ1 vs DP83848MPTBEP |
IL41050TA-3ETR13 | Ethernet Transceiver, PDSO16, SOIC-16 | NVE Corporation | DP83TC811SWRNDTQ1 vs IL41050TA-3ETR13 |
RTL8201F-VB-CG | Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-32 | Realtek Semiconductor | DP83TC811SWRNDTQ1 vs RTL8201F-VB-CG |
IL41050TA-3E | Ethernet Transceiver, PDSO16, SOIC-16 | NVE Corporation | DP83TC811SWRNDTQ1 vs IL41050TA-3E |
TD301DCAN | DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8 | MORNSUN | DP83TC811SWRNDTQ1 vs TD301DCAN |
88E1518-A0-NNB2C000 | Ethernet Transceiver, 7 X 7 MM, GREEN, QFN-48 | Marvell Technology Group Ltd | DP83TC811SWRNDTQ1 vs 88E1518-A0-NNB2C000 |
DP83848MPTBREP | Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 | Texas Instruments | DP83TC811SWRNDTQ1 vs DP83848MPTBREP |
LAN8741-EN-TR | Ethernet Transceiver | Microchip Technology Inc | DP83TC811SWRNDTQ1 vs LAN8741-EN-TR |
88E1543-A1-LKJ2C000 | Ethernet Transceiver, PQFP128, LQFP-128 | Marvell Technology Group Ltd | DP83TC811SWRNDTQ1 vs 88E1543-A1-LKJ2C000 |
IL41050TA-1ETR7 | Ethernet Transceiver, PDSO16, QSOP-16 | NVE Corporation | DP83TC811SWRNDTQ1 vs IL41050TA-1ETR7 |