Part Details for DP83932CVF-25 by National Semiconductor Corporation
Overview of DP83932CVF-25 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83932CVF-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 132 Pin, QFP | 23 |
|
$19.5000 | Buy Now |
|
Quest Components | LAN Node Controller, 132 Pin, QFP | 24 |
|
$27.0000 / $30.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 132 Pin, QFP | 81 |
|
$53.1200 / $66.4000 | Buy Now |
Part Details for DP83932CVF-25
DP83932CVF-25 CAD Models
DP83932CVF-25 Part Data Attributes
|
DP83932CVF-25
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83932CVF-25
National Semiconductor Corporation
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, QFP-132 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | 68030; 68020 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for DP83932CVF-25
This table gives cross-reference parts and alternative options found for DP83932CVF-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83932CVF-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83932CVF-25 | 2 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | DP83932CVF-25 vs DP83932CVF-25 |
DP83916VNG-LP | LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP144 | National Semiconductor Corporation | DP83932CVF-25 vs DP83916VNG-LP |