Part Details for DP83932CVF-20 by National Semiconductor Corporation
Overview of DP83932CVF-20 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83932CVF-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | LAN Node Controller, 132 Pin, QFP | 3685 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 132 Pin, QFP | 25 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 132 Pin, QFP | 15 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for DP83932CVF-20
DP83932CVF-20 CAD Models
DP83932CVF-20 Part Data Attributes
|
DP83932CVF-20
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83932CVF-20
National Semiconductor Corporation
LAN Controller, 2 Channel(s), 1.25MBps, CMOS, PQFP132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, QFP-132 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | 68030; 68020 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 1 | |
Number of I/O Lines | 2 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |