Part Details for DP83916MDC by National Semiconductor Corporation
Overview of DP83916MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83916MDC
DP83916MDC CAD Models
DP83916MDC Part Data Attributes:
|
DP83916MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83916MDC
National Semiconductor Corporation
IC 2 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, UUC107, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | NS32532; 68030; 68020 | |
Communication Protocol | SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | X-XUUC-N107 | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 107 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for DP83916MDC
This table gives cross-reference parts and alternative options found for DP83916MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83916MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83916MDC | 2 CHANNEL(S), 10Mbps, LOCAL AREA NETWORK CONTROLLER, UUC107 | Texas Instruments | DP83916MDC vs DP83916MDC |
DP83916VF | IC 2 CHANNEL(S), 10M bps, LOCAL AREA NETWORK CONTROLLER, PQFP132, PLASTIC, QFP-132, Serial IO/Communication Controller | National Semiconductor Corporation | DP83916MDC vs DP83916VF |