Part Details for DP83910AV/NOPB by National Semiconductor Corporation
Overview of DP83910AV/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DP83910AV/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ETHERNET TRANSCEIVER, PQCC28 | 6 |
|
$20.8065 | Buy Now |
|
Rochester Electronics | DP83910A CMOS serial network interface (SNI) RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 81 |
|
$20.3200 / $23.9100 | Buy Now |
Part Details for DP83910AV/NOPB
DP83910AV/NOPB CAD Models
DP83910AV/NOPB Part Data Attributes
|
DP83910AV/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83910AV/NOPB
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for DP83910AV/NOPB
This table gives cross-reference parts and alternative options found for DP83910AV/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83910AV/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83910AV | IC DATACOM, ETHERNET TRANSCEIVER, PQCC28, PLASTIC, LCC-28, Network Interface | National Semiconductor Corporation | DP83910AV/NOPB vs DP83910AV |
DP83910AV/NOPB | CMOS serial network interface (SNI) 28-PLCC 0 to 70 | Texas Instruments | DP83910AV/NOPB vs DP83910AV/NOPB |