-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, robust gigabit Ethernet PHY transceiver 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49170-1-ND
|
DigiKey | IC ETHERNET PHY 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6435 In Stock |
|
$3.8219 / $7.0000 | Buy Now |
DISTI #
595-DP83867IRRGZR
|
Mouser Electronics | Ethernet ICs 10/100/1000 ENET PHY RoHS: Compliant | 1288 |
|
$3.8000 / $6.9600 | Buy Now |
|
Ameya Holding Limited | IC ETHERNET PHY 48VQFN | 4253 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
LCSC | serial VQFN-48-EP(7x7) Ethernet Transceivers ROHS | 2316 |
|
$2.0998 / $3.2670 | Buy Now |
|
Win Source Electronics | IC ETHERNET PHY 48VQFN | 18000 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83867IRRGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83867IRRGZR
Texas Instruments
Industrial temperature, robust gigabit Ethernet PHY transceiver 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83867IRRGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83867IRRGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83867IRRGZ | DATACOM, ETHERNET TRANSCEIVER | Texas Instruments | DP83867IRRGZR vs DP83867IRRGZ |
DP83867CRRGZR | Low-power, robust gigabit Ethernet PHY transceiver in a small QFN package 48-VQFN 0 to 70 | Texas Instruments | DP83867IRRGZR vs DP83867CRRGZR |