-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83867IRPAPT by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83867IRPAPT | Texas Instruments | Gigabit Ethernet PHY customized for harsh industrial environments 64-HTQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH4035
|
Newark | Ethernet Controller, 1Gbps, Htqfp-64, Data Rate:1Gbps, Ethernet Type:Ieee 802.3U, Ieee 802.3Z, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 808 |
|
$7.1000 / $8.8900 | Buy Now |
DISTI #
296-41117-1-ND
|
DigiKey | IC ETHERNET PHY 64HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
544 In Stock |
|
$5.1400 / $8.7400 | Buy Now |
DISTI #
595-DP83867IRPAPT
|
Mouser Electronics | Ethernet ICs Gigabit Ethernet PHY A 595-DP83867IRPAPR RoHS: Compliant | 1122 |
|
$5.2400 / $8.1200 | Buy Now |
DISTI #
J56:1989_08652663
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.1V/1.8V/2.5V/3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2315 | Europe - 250 |
|
$5.1060 | Buy Now |
DISTI #
V72:2272_07254179
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.1V/1.8V/2.5V/3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 245 |
|
$5.6130 / $5.8970 | Buy Now |
DISTI #
71260520
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1.1V/1.8V/2.5V/3.3V 64-Pin HTQFP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 245 |
|
$5.6130 / $5.8970 | Buy Now |
|
Quest Components | ETHERNET TRANSCEIVER, 4-TRNSVR, PQFP64 | 57 |
|
$3.5750 / $8.2500 | Buy Now |
|
Ameya Holding Limited | IC ETHERNET PHY 64HTQFP | 56340 |
|
RFQ | |
DISTI #
C1S746203836335
|
Chip One Stop | Ethernet ICs RoHS: Compliant Container: Cut Tape | 118 |
|
$5.3600 / $5.5400 | Buy Now |
|
LCSC | HTQFP-64(10x10) Ethernet Transceivers ROHS | 49 |
|
$4.7046 / $6.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83867IRPAPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83867IRPAPT
Texas Instruments
Industrial temperature, robust gigabit Ethernet PHY transceiver 64-HTQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |