Part Details for DP83867 by Texas Instruments
Overview of DP83867 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83867
DP83867 CAD Models
Resources and Additional Insights for DP83867
Reference Designs related to DP83867
-
Integrated power supply reference design for NXP i.MX 7D processor
TIDA-050034 is a fully functional development board combining a TI PMIC: TPS65218DO: with NXP i.MX 7Dual Application Processor.The hardware design consists of DDR3L SDRAM (2x512MB): 64MB Serial NOR Flash: 8GB eMMC 5.0 iNAND: SD Card interface v3.0: 50 pin LCD Connector for external TFT display interface: 1000Base-T Ethernet: USB2.0 Type A and micro-AB: MIPI CSI for external camera interface and mini-PCIe interface.This design is intended for any project that is using the i.MX 7Solo or i.MX 7Dual processor and requires evaluation of alternate power solutions.
-
Multi-sensor platform reference design on Jacinto™ ADAS processors
The multi-sensor platform reference design for Advanced Driver Assistance Systems (ADAS) from D3 Engineering provides qualified developers with a fully functioning evaluation platform for testing and development of ADAS applications: for use primarily in the automotive industry. D3 also offers System On a Module (SOM) solutions: consisting of ADAS embedded processors (e.g. TDA3x) that work with this reference design.DesignCore™ TDA3x Automotive Starter Kit from D3
-
PMP1692 用于 USB 集线器的降压 (5V@3A)
PMP1692 参考设计是使用 TPS5430 生成 5V@3A 的非同步降压。输入电压范围为 6V 至 18V。此类型的设计通常用于 DC 墙壁适配器,以便为 USB 生成 5V 电压轨。该设计还采用了一个额外的二极管,用于反极性保护。
-
EMI/EMC Compliant Industrial Temp Dual Port Gigabit Ethernet PHY Reference Design
This design allows for performance evaluation of two industrial grade DP83867IR Gigabit Ethernet PHYs and Sitara™ host processors with integrated Ethernet MAC and Switch. It was developed to meet industrial requirements for EMI and EMC. The application firmware implements a driver for the PHY: UDP and TCP/IP stack and HTTP web server examples. The host processor is configured to boot the pre-installed firmware from on-board SD-Card. A USB virtual COM port offers optional access to the PHYs registers. A JTAG interface allows for own firmware development.
- High-end corner radar reference design