Part Details for DP83865 by National Semiconductor Corporation
Overview of DP83865 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83865
DP83865 CAD Models
Resources and Additional Insights for DP83865
Reference Designs related to DP83865
-
TIDA-00089 适用于立体声或 2.1 应用的超值条形音箱参考设计套件
This is a Value Soundbar reference design kit for Stereo or 2.1 applications, which can easily be reapplied for PC speakers, or MP3 Docks. This is a complete reference design, including all programming hardware required, so you can get to working within minutes, a prototype within hours, and prod
-
PR217 Virtex™-II 电源管理解决方案(设计 1)
Virtex™-II Design 1 - Module-based (PTHxxxx series) Power Management Solution Providing ICCINT = 6 A from VIN = 3.3 V.
- Virtex-5 FXT Mini Module Plus
-
TIDA-01385 适用于故障指示灯且具备超级电容器的电流互感器能量收集参考设计
Power management for the energy harvesting, energy buffering and back-up power is a key challenge in the fault indicator design. The TIDA-01385 introduces a circuit about harvesting energy from a current transformer for the system load of a fault indicator while storing the extra energy in a super capacitor. A primary Li/SOCl2 battery is used as back-up power to extend the fault indicator operating time after the power grid fails. With input current from 3mA to 2A, the reference design provides a stable 3.6V to system load within two seconds.
-
Spartan-6 LX150T Dev Kit
Made in partnership with Avnet and Xilinx: the Spartan-6 LX150T Development Kit provides a complete development platform for the Spartan-6 LXT FPGA family. The Spartan-6 LX150T includes onboard serial gigabit transceiver interface interfaces (GTP) which: when used with the appropriate FPGA IP: enable support for PCI Express or SATA. The board also includes FMC expansion slots to extend the application specific functions.
- Virtex-5 FXT Dev Board
- Virtex-6 LX130T Eval Kit
-
TIDM-OPTICALWATERMTR 采用光学传感器的水表参考设计,使用扩展扫描接口 (ESI)
One of the challenges in battery operated water meters is to continuously measure the water flow information while consuming as little energy as possible. The EVM430-FR6989 used in this design features a MSP430 FRAM-based microcontroller with 100uA/MHz active-mode current, 450nA standby-mode curr
1 - 5 of 8 reference designs