There are no models available for this part yet.
Overview of DP83850CVF by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DP83850CVF by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 120 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 32 |
|
$8.4375 / $13.5000 | Buy Now | ||
Bristol Electronics | 23 |
|
RFQ | ||||
Quest Components | LAN HUB CONTROLLER, 132 Pin, QFP | 1354 |
|
$12.0000 / $15.6000 | Buy Now | ||
Quest Components | LAN HUB CONTROLLER, 132 Pin, QFP | 64 |
|
$20.4000 / $24.0000 | Buy Now | ||
Quest Components | LAN HUB CONTROLLER, 132 Pin, QFP | 25 |
|
$12.1500 / $18.0000 | Buy Now | ||
Quest Components | LAN HUB CONTROLLER, 132 Pin, QFP | 18 |
|
$44.1000 / $49.0000 | Buy Now |
CAD Models for DP83850CVF by National Semiconductor Corporation
Part Data Attributes for DP83850CVF by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, QFP-132
|
Reach Compliance Code
|
unknown
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
25 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Transfer Rate-Max
|
12.5 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G132
|
JESD-609 Code
|
e0
|
Length
|
24.13 mm
|
Number of Serial I/Os
|
12
|
Number of Terminals
|
132
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, BUMPER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.64 mm
|
Terminal Position
|
QUAD
|
Width
|
24.13 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Alternate Parts for DP83850CVF
This table gives cross-reference parts and alternative options found for DP83850CVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83850CVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83850CVF | 1 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP132, PLASTIC, QFP-132 | Texas Instruments | DP83850CVF vs DP83850CVF |
Related Parts for DP83850CVF
-
P80C31BHMicrocontrollers
-
DP83932BVF-25Serial IO/Communication Controllers
-
DPA424PSwitching Regulator or Controllers
-
DMPH6050SPD-13Power Field-Effect Transistors
-
LXT9781HCNetwork Interfaces
-
DS90LV017ATMXLine Driver or Receivers
-
DLW05B-15Other Analog ICs
-
ADC1175-50CILQAnalog to Digital Converters
-
DM3730CBPAMicroprocessors