Part Details for DP83849I by Texas Instruments
Overview of DP83849I by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83849I
DP83849I CAD Models
Resources and Additional Insights for DP83849I
Reference Designs related to DP83849I
-
Copper-to-fiber 100BASE-FX or 1000BASE-X media converter reference design for grid applications
This reference design details a methodology to use the DP83849 evaluation board to implement a 10/100BASE-TX to 10/100BASE-FX media converter: which enables copper based legacy equipment to be easily connected to a fiber network. Copper based Ethernet (10/100BASE-TX) has been widely used in grid local area networks: but with limited communication distance. Fiber optic networking has been well established and has continuous cost reductions. It is feasible and cost efficient for utility to use fiber optic networks to manage wide area equipment: which brings higher speed: longer coverage distance: and more reliable communication.
-
PMP6910 85VAC-264VAC 输入、55V/2A QR 反向 + PFC
PMP6910 参考设计可通过通用 AC 输入提供隔离式 55V(2A)。此设计是 UCC28600 EVM 的修订版。该设计的 PFC 升压部分与原有 EVM 保持不变。UCC28600 准谐振反向已针对较高输出电压进行修改。该设计的反向部分可实现 88% 以上的效率。该设计的输入至输入总效率可分别达 83%(通过 120VAC 输入)和 85%(通过 240VAC 输入)。持续负载高于 1.5A 时,建议进行强制通风冷却。
-
Integrated power supply reference design for NXP i.MX 6ULL processor
This reference design is a fully functional development board powering an NXP™ i.MX 6ULL application processor from a TPS6521815 PMIC. The hardware design consists of DDR3L SDRAM (512 MB): 32-MB Serial NOR Flash: 8-GB eMMC 5.0 iNAND: SD Card interface v3.0: dual-channel 100Base-T Ethernet: 5-channel USB hub with Type-A ports: micro-AB USB OTG: mountable LCD screen: and expansion connector for additional inputs and outputs.This design is intended to be used as a reference for data concentrator projects in grid communications or for any project using the i.MX 6ULL: i.MX 6ULZ: or i.MX 6UltraLite processor that requires evaluation of alternative power solutions.