Telecommunication Circuits
DP83848MPHPEP
Texas Instruments
Description: Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HTQFP -55 to 125

Overview of DP83848MPHPEP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DP83848MPHPEP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-42979-ND
DigiKey IC TRANSCEIVER 1/1 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 392
In Stock
  • 1 $61.5600
  • 10 $49.2840
  • 25 $46.2152
  • 80 $43.3001
$43.3001 / $61.5600 Buy Now
DISTI # 595-DP83848MPHPEP
Mouser Electronics Ethernet ICs Enhanced Product PHYTER Extreme Temp RoHS: Compliant 834
  • 1 $56.0900
  • 10 $49.0100
  • 25 $46.2200
  • 50 $42.8900
  • 100 $42.8100
$42.8100 / $56.0900 Buy Now
Ameya Holding Limited IC TXRX ETHERNET 48HTQFP 250
RFQ
DISTI # C1S746204593394
Chip1Stop Ethernet ICs RoHS: Compliant pbFree: Yes 16
  • 1 $52.4500
  • 10 $48.2700
$48.2700 / $52.4500 Buy Now
Perfect Parts Corporation   280
RFQ
Win Source Electronics MILITARY TEMPERATURE SINGLE PORT 345
  • 1 $51.4590
  • 3 $42.2230
  • 4 $40.9030
  • 6 $39.5840
  • 7 $38.2640
  • 9 $34.3060
$34.3060 / $51.4590 Buy Now

CAD Models for DP83848MPHPEP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DP83848MPHPEP by Texas Instruments

DP83848MPHPEP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
QFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
100000 Mbps
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
48
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DP83848MPHPEP
    Texas Instruments
    Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HTQFP -55 to 125
    VS

Alternate Parts for DP83848MPHPEP

This table gives cross-reference parts and alternative options found for DP83848MPHPEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848MPHPEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP83848MPHPREP Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HTQFP -55 to 125 Texas Instruments DP83848MPHPEP vs DP83848MPHPREP
Part Number Description Manufacturer Compare
NCN5120MNTWG KNX Transceiver for Twisted Pair Networks - NOT RECOMMENDED FOR NEW DESIGNS KNX Transceiver for Twisted Pair Networks, QFN40 6x6, 0.5P, 3.2x3.2EP, 3000-REEL onsemi DP83848MPHPEP vs NCN5120MNTWG
DP83848MPHPREP Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HTQFP -55 to 125 Texas Instruments DP83848MPHPEP vs DP83848MPHPREP

Related Parts for DP83848MPHPEP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP83848MPHPEP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP83848MPHPEP by Texas Instruments

Select Manufacturer
Which Manufacturer of DP83848MPHPEP would you like to use for your alert(s)?
  • Please alert me when DP83848MPHPEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP83848MPHPEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP83848MPHPEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP83848MPHPEP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP83848MPHPEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP83848MPHPEP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: