Part Details for DP83848M by National Semiconductor Corporation
Overview of DP83848M by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83848M
DP83848M CAD Models
DP83848M Part Data Attributes
|
DP83848M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83848M
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, QCC40, 6 X 6 MM, 0.80 MM HEIGHT, LLP-40, Network Interface
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Resources and Additional Insights for DP83848M
Reference Designs related to DP83848M
-
TIDA-00705 480W、效率高达 97%η 的超紧凑型 (480W/in3) 双向直流/直流参考设计
TIDA-00705 是超紧凑 (1”x1”x1”) 高效双向直流至直流电源转换器,能够提供 480W 以用于低能存储 (LES) 和电池备份电源应用,具体而言,它专为服务器电池备份单元 (BBU) 嵌入的服务器 PSU 而设计。参考设计基于使用 UCD3138 数字功率级控制器控制的两相间隔半桥功率级。该设计具有内置的直流总线过流、过压保护以及电池过流、过压保护,且具有相电流平衡以分散热量。
-
EN55011 Compliant: Industrial Temperature: 10/100Mbps Ethernet PHY Brick Reference Design
This Ethernet PHY Brick reference design enables Texas Instruments customers to quickly design systems and release them to market: using TI industrial Ethernet PHY transceiver devices: fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products. This reference design demonstrates the advanced performance of the DP83848K Ethernet PHY transceiver devices: supports 10/100 Base-T and is compliant with IEEE 802.3 standard. The entire reference design operates from a single power supply (5V with On-Board regulator or 3.3V). All other voltages required for the Ethernet PHY transceiver are internally generated.