-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2448
|
Newark | Transceiver, Phyter, 100Mbps, Wqfn-40, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Wqfn, No. Of Pins:40Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848JSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 / $2.7200 | Buy Now |
DISTI #
DP83848JSQ/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3773 In Stock |
|
$1.0163 / $2.3100 | Buy Now |
DISTI #
926-DP83848JSQ/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT RoHS: Compliant | 1239 |
|
$1.0100 / $2.3000 | Buy Now |
DISTI #
DP83848JSQ/NOPB
|
TME | IC: interface, transceiver, 100Base-TX,10Base-T, WQFN40, 3÷3.6VDC Min Qty: 1 | 0 |
|
$1.3700 / $2.0600 | RFQ |
|
Ameya Holding Limited | 100 Mbps IEEE 802.3u 3 V to 3.6 V Ethernet Controller - WQFN- 40 | 25000 |
|
RFQ | |
|
LCSC | 1 PHYtransceiver WQFN-40-EP(6x6) Ethernet Transceivers ROHS | 5678 |
|
$0.3749 / $0.7251 | Buy Now |
|
Win Source Electronics | IC TXRX ETHERNET PHYTER 40WQFN | 300000 |
|
$0.4900 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848JSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848JSQ/NOPB
Texas Instruments
Commercial temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LLCC-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |