Telecommunication Circuits
DP83848HSQ/NOPB
Description: Extended temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN -40 to 125

Overview of DP83848HSQ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for DP83848HSQ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # DP83848HSQ/NOPBCT-ND
DigiKey IC TRANSCEIVER 1/1 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 614
In Stock
  • 1 $29.9900
  • 10 $23.4530
  • 25 $21.8188
  • 100 $20.0218
  • 250 $19.4998
  • 500 $18.5584
$18.5584 / $29.9900 Buy Now
DISTI # 926-DP83848HSQ/NOPB
Mouser Electronics Ethernet ICs Mini - Extreme Temp SGL 10/100 Eth Tncvr RoHS: Compliant 435
  • 1 $25.9500
  • 10 $23.9300
  • 25 $22.8500
  • 100 $20.4400
  • 250 $18.3300
$18.3300 / $25.9500 Buy Now
Win Source Electronics IC TXRX ETHERNET PHYTER 40WQFN 3373
  • 3 $23.0210
  • 6 $18.8890
  • 9 $18.2990
  • 12 $17.7090
  • 15 $17.1190
  • 20 $15.3480
$15.3480 / $23.0210 Buy Now

CAD Models for DP83848HSQ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DP83848HSQ/NOPB by Texas Instruments

DP83848HSQ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC40,.24SQ,20
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Data Rate
100000 Mbps
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
40
Number of Transceivers
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. DP83848HSQ/NOPB
    Texas Instruments
    Extended temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN -40 to 125
    VS

Related Parts for DP83848HSQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP83848HSQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP83848HSQ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DP83848HSQ/NOPB would you like to use for your alert(s)?
  • Please alert me when DP83848HSQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP83848HSQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP83848HSQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP83848HSQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP83848HSQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP83848HSQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: