Part Details for DP83848 by National Semiconductor Corporation
Overview of DP83848 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DP83848
DP83848 CAD Models
Resources and Additional Insights for DP83848
Reference Designs related to DP83848
-
EN55011 Compliant: Industrial Temperature: 10/100Mbps Ethernet PHY Brick Reference Design
This Ethernet PHY Brick reference design enables Texas Instruments customers to quickly design systems and release them to market: using TI industrial Ethernet PHY transceiver devices: fully compliant to EN5501 Class A EMI requirements. A 50 Pin Interface has been provided to interface with 32-Bit Cortex M4 processor based Controller board. The board has been designed in a small form factor (2 inches x 3 inches) which makes it easy to fit into existing products. This reference design demonstrates the advanced performance of the DP83848K Ethernet PHY transceiver devices: supports 10/100 Base-T and is compliant with IEEE 802.3 standard. The entire reference design operates from a single power supply (5V with On-Board regulator or 3.3V). All other voltages required for the Ethernet PHY transceiver are internally generated.
-
Altera/Arrow BeMicro Nios II Processor SDK with DP83848 in USB Stick Format
The Altera/Arrow BeMicro Nios II Software Development Kit (SDK) is a complete evaluation platform to create: compile: run and debug with Altera's Nios II processor: enabling easy and affordable customization of an embedded processor solution. The kit incorporates the small form factor DP83848 PHYTER with Altera's Nios II Configurable 32-bit Embedded Processor in a USB stick format.
-
PMP9202 通用交流输入;带 PSR 的 5V/2A USB 适配器
This reference design provides an isolated 5V/2A output from a universal 85-265VAC input. This design uses the UCC28710 PWM controller with primary-side regulation (PSR) eliminating the need for an optocoupler and saving cost. Maximum load efficiency is over 82%. The UCC28710 also provides accura
-
TIDA-00705 480W、效率高达 97%η 的超紧凑型 (480W/in3) 双向直流/直流参考设计
TIDA-00705 是超紧凑 (1”x1”x1”) 高效双向直流至直流电源转换器,能够提供 480W 以用于低能存储 (LES) 和电池备份电源应用,具体而言,它专为服务器电池备份单元 (BBU) 嵌入的服务器 PSU 而设计。参考设计基于使用 UCD3138 数字功率级控制器控制的两相间隔半桥功率级。该设计具有内置的直流总线过流、过压保护以及电池过流、过压保护,且具有相电流平衡以分散热量。