Datasheets
DP83816AVNG/NOPB by:

10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70

Part Details for DP83816AVNG/NOPB by Texas Instruments

Overview of DP83816AVNG/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DP83816AVNG/NOPB

Part # Distributor Description Stock Price Buy
DISTI # DP83816AVNG/NOPB-ND
DigiKey IC MEDIA ACCESS CTRLR 144-LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 390
In Stock
  • 1 $11.9600
  • 10 $10.9920
  • 60 $10.5365
  • 120 $9.2835
  • 240 $8.8279
  • 480 $8.2583
  • 960 $7.5749
$7.5749 / $11.9600 Buy Now
DISTI # 926-DP83816AVNG/NOPB
Mouser Electronics Ethernet ICs INTEGR PCI ETHERNET MAC & PHYS LAYER RoHS: Compliant 0
Order Now
Rochester Electronics DP83816 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 300
  • 1 $8.2200
  • 25 $8.0600
  • 100 $7.7300
  • 500 $7.4000
  • 1,000 $6.9900
$6.9900 / $8.2200 Buy Now
Win Source Electronics IC MEDIA ACCESS CTRLR 144-LQFP 785
  • 4 $12.7180
  • 10 $10.4350
  • 15 $10.1090
  • 21 $9.7830
  • 27 $9.4570
  • 36 $8.4790
$8.4790 / $12.7180 Buy Now

Part Details for DP83816AVNG/NOPB

DP83816AVNG/NOPB CAD Models

DP83816AVNG/NOPB Part Data Attributes:

DP83816AVNG/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
DP83816AVNG/NOPB Texas Instruments 10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description LQFP-144
Pin Count 144
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 32
Boundary Scan NO
Bus Compatibility PCI
Clock Frequency-Max 25 MHz
Communication Protocol ASYNC, BIT; SYNC, BYTE; ETHERNET
Data Encoding/Decoding Method NRZ; NRZI; BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 12.5 MBps
External Data Bus Width 32
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Serial I/Os 1
Number of Terminals 144
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Current-Max 140 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 20 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN

DP83816AVNG/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP83816AVNG/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP83816AVNG/NOPB by Texas Instruments

  • Please alert me when DP83816AVNG/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DP83816AVNG/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP83816AVNG/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DP83816AVNG/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP83816AVNG/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP83816AVNG/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: