Part Details for DP83815DUJB by National Semiconductor Corporation
Overview of DP83815DUJB by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83815DUJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP83815DUJB-ND
|
DigiKey | LAN CONTROLLER, 2 CHANNEL(S) Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
396 In Stock |
|
$12.0100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | LAN Node Controller, 160 Pin, BGA | 147 |
|
$8.8924 / $15.4650 | Buy Now |
|
Quest Components | LAN Node Controller, 160 Pin, BGA | 8 |
|
$14.4340 / $16.2383 | Buy Now |
|
Quest Components | LAN Node Controller, 160 Pin, BGA | 140 |
|
$13.5319 / $17.3981 | Buy Now |
|
Rochester Electronics | LAN Controller, 2 Channel(s), 12.5MBps, PBGA160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 777 |
|
$10.3100 / $12.1300 | Buy Now |
|
Velocity Electronics | Our Stock | 39 |
|
RFQ |
Part Details for DP83815DUJB
DP83815DUJB CAD Models
DP83815DUJB Part Data Attributes:
|
DP83815DUJB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83815DUJB
National Semiconductor Corporation
IC 2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PBGA160, LBGA-160, Serial IO/Communication Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LBGA-160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | NO | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ; NRZI; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA160,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |