-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5669
|
Newark | Physical Layer Trans, 10/100Mbps, Lqfp48, Data Rate:100Mbps, Ethernet Type:Ieee 1588, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83640TVVX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.6900 / $13.8400 | Buy Now |
DISTI #
296-35241-1-ND
|
DigiKey | IC TRANSCEIVER 48LQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1194 In Stock |
|
$6.4575 / $11.3800 | Buy Now |
DISTI #
926-DP83640TVVX/NOPB
|
Mouser Electronics | Ethernet ICs IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85 RoHS: Compliant | 1880 |
|
$6.3100 / $11.2900 | Buy Now |
DISTI #
V72:2272_07254132
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1084 |
|
$6.0730 / $11.1580 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 495 |
|
$4.1328 / $10.0800 | Buy Now |
|
Bristol Electronics | 146 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, 1-TRNSVR, CMOS, PQFP48 | 396 |
|
$5.4000 / $13.5000 | Buy Now |
|
Ameya Holding Limited | TXRX PHY IEEE 1PORT 1588 48-LQFP | 50330 |
|
RFQ | |
|
NexGen Digital | 20829 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3192 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83640TVVX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83640TVVX/NOPB
Texas Instruments
IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83640TVVX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83640TVVX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83640TVV/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface | National Semiconductor Corporation | DP83640TVVX/NOPB vs DP83640TVV/NOPB |
DP83640TVV/NOPB | IEEE 1588 precision-time protocol (PTP) Ethernet PHY transceiver 48-LQFP -40 to 85 | Texas Instruments | DP83640TVVX/NOPB vs DP83640TVV/NOPB |