Part Details for DP8341N by National Semiconductor Corporation
Overview of DP8341N by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8341N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP8341N-ND
|
DigiKey | IC DECODER/RECEIVER 24DIP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4372 In Stock |
|
$20.5800 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | IC,RECEIVER,BIPOLAR,DIP,24PIN,PLASTIC | 59 |
|
$16.5656 / $17.2283 | Buy Now |
|
Quest Components | IC,RECEIVER,BIPOLAR,DIP,24PIN,PLASTIC | 36 |
|
$26.9100 / $29.9000 | Buy Now |
|
Quest Components | IC,RECEIVER,BIPOLAR,DIP,24PIN,PLASTIC | 13 |
|
$25.1798 / $26.5050 | Buy Now |
|
Rochester Electronics | DP8341 - IBM 3270 Protocol Receiver/Decoder ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4372 |
|
$16.8200 / $19.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 899 |
|
$9.5000 / $14.6200 | Buy Now |
Part Details for DP8341N
DP8341N CAD Models
DP8341N Part Data Attributes
|
DP8341N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8341N
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, PDIP24, PLASTIC, DIP-24, Microprocessor IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |