Part Details for DP6070-7H3 by Omega Engineering
Overview of DP6070-7H3 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP6070-7H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2651
|
Newark | Temperature Panel Meter, 12 To 24Vdc, No. Of Digits/Alpha:6, Meter Function:Temperature, Meter Range:-200°C To +2260°C, -328°F To +410°F, Digit Height:15Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Omega DP6070-7H3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$908.1700 | Buy Now |
DISTI #
DP6070-7H3
|
Avnet Americas | 1/8 DIN TEMPERATURE PANEL METER - Bulk (Alt: DP6070-7H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$908.1662 | Buy Now |