Part Details for DP6070-6R7 by Omega Engineering
Overview of DP6070-6R7 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP6070-6R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2648
|
Newark | Temperature Panel Meter, 80 To 265Vac, No. Of Digits/Alpha:6, Meter Function:Temperature, Meter Range:-200°C To +2260°C, -328°F To +410°F, Digit Height:15Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Omega DP6070-6R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$718.2000 | Buy Now |
DISTI #
DP6070-6R7
|
Avnet Americas | 1/8 DIN TEMPERATURE PANEL METER - Bulk (Alt: DP6070-6R7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |