Part Details for DP6060-6H3 by Omega Engineering
Overview of DP6060-6H3 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP6060-6H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2628
|
Newark | Process Meter, 85 To 265Vac, No. Of Digits/Alpha:6, Meter Function:Process, Meter Range:0Ma To 20Ma/4Ma To 20Ma/0V To 5V/1V To 5V/± 10V, Digit Height:15Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Omega DP6060-6H3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$968.6300 | Buy Now |
DISTI #
DP6060-6H3
|
Avnet Americas | 1/8 DIN DUAL INPUT PROCESS PANEL METER - Bulk (Alt: DP6060-6H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |