DP5Z2MX8PAJY-70M
Description: Flash, 2MX8, 70ns, J LEAD, SLCC-48

Overview of DP5Z2MX8PAJY-70M by B&B Electronics Manufacturing Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DP5Z2MX8PAJY-70M by B&B Electronics Manufacturing Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP5Z2MX8PAJY-70M by B&B Electronics Manufacturing Company

DP5Z2MX8PAJY-70M
B&B Electronics Manufacturing Company
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
Part Package Code
QMA
Package Description
QCCJ, LDCC48,.51X.88
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Data Polling
YES
JESD-30 Code
R-XQMA-J48
JESD-609 Code
e0
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
32
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2MX8
Package Body Material
UNSPECIFIED
Package Code
QCCJ
Package Equivalence Code
LDCC48,.51X.88
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Write Protection
HARDWARE
Want to compare parts?
  1. DP5Z2MX8PAJY-70M
    B&B Electronics Manufacturing Company
    Flash, 2MX8, 70ns, J LEAD, SLCC-48
    VS

Alternate Parts for DP5Z2MX8PAJY-70M

This table gives cross-reference parts and alternative options found for DP5Z2MX8PAJY-70M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP5Z2MX8PAJY-70M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP5Z2MX8PAJY-70I Flash, 2MX8, 70ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70I
DP5Z2MX8PAJY-70C Flash, 2MX8, 70ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70C
DP5Z2MX8PAJY-70C Flash, 2MX8, 70ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70C
DP5Z2MX8PAJY-70I Flash, 2MX8, 70ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70I
Part Number Description Manufacturer Compare
DP5Z2MX8PAJY-90B Flash, 2MX8, 90ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-90B
DP5Z2MX8PAJY-90I Flash, 2MX8, 90ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-90I
DP5Z2MX8PAJY-70I Flash, 2MX8, 70ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70I
DP5Z2MX8PAJY-70C Flash, 2MX8, 70ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70C
DP5Z2MX8PAJY-70C Flash, 2MX8, 70ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70C
DP5Z2MX8PAJY-12C Flash, 2MX8, 120ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-12C
DP5Z2MX8PAJY-12M Flash, 2MX8, 120ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-12M
DP5Z2MX8PAJY-70I Flash, 2MX8, 70ns, J LEAD, SLCC-48 B&B Electronics Manufacturing Company DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-70I
DP5Z2MX8PAJY-15M Flash, 2MX8, 150ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-15M
DP5Z2MX8PAJY-15C Flash, 2MX8, 150ns, J LEAD, SLCC-48 Twilight Technology Inc DP5Z2MX8PAJY-70M vs DP5Z2MX8PAJY-15C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP5Z2MX8PAJY-70M by B&B Electronics Manufacturing Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP5Z2MX8PAJY-70M by B&B Electronics Manufacturing Company

Select Manufacturer
Which Manufacturer of DP5Z2MX8PAJY-70M would you like to use for your alert(s)?
  • Please alert me when DP5Z2MX8PAJY-70M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP5Z2MX8PAJY-70M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP5Z2MX8PAJY-70M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP5Z2MX8PAJY-70M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP5Z2MX8PAJY-70M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP5Z2MX8PAJY-70M by B&B Electronics Manufacturing Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: