Part Details for DP4R60D20 by Crydom Inc
Overview of DP4R60D20 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP4R60D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6358
|
Newark | Contactors-Solid State Pm Dc H Bridge 48V 20A 15V |Sensata/crydom DP4R60D20 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$492.5400 / $525.2100 | Buy Now |
DISTI #
CC1831-ND
|
DigiKey | RELAY SSR CONTACTOR 20A 48V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$378.3210 / $397.2300 | Buy Now |
DISTI #
70131073
|
RS | Contactors Solid State Revsering DIN Panel Mount Screw 20A 4-15 VDC DP Series | Sensata - Crydom DP4R60D20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$417.1000 | RFQ |
DISTI #
CRYDP4R60D20
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount. RoHS: Compliant |
5 On Order |
|
$404.1000 / $439.2500 | Buy Now |
DISTI #
DP4R60D20
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 20A, 1÷48VDC, Series: DP Min Qty: 1 | 0 |
|
$319.0700 / $350.9800 | RFQ |
DISTI #
000000000003620691
|
Sager | Contactors - Solid State PM DC H Bridge 48V 20A 15V CNT Min Qty: 5 | 0 |
|
$338.1900 / $357.5100 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount. RoHS: Compliant |
5 On Order |
|
$404.1000 / $439.2500 | Buy Now |