Part Details for DP41-TC-S2A by Omega Engineering
Overview of DP41-TC-S2A by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L52ZDP411H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. | |
HM1L52ZDP411H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. |
Price & Stock for DP41-TC-S2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2596
|
Newark | Panel Meter, 115Vac, No. Of Digits/Alpha:6, Meter Function:Thermocouple, Meter Range:-270°C To +1820°C/-454°F To 3300°F, Digit Height:13.7Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Voltage Min:- Rohs Compliant: Yes |Omega DP41-TC-S2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,427.9100 | Buy Now |
DISTI #
DP41-TC-S2A
|
Avnet Americas | 1/8 DIN HIGH PERFORMANCE TEMPERATURE, PROCESS AND STRAIN METER - Bulk (Alt: DP41-TC-S2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,427.9109 | Buy Now |
DISTI #
75019682
|
RS | Panel Meters, NP DP41 (infinity series temp, process, strain) | Omega Engineering DP41-TC-S2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,729.5600 / $1,820.5900 | RFQ |