Part Details for DP41-RTD by Omega Engineering
Results Overview of DP41-RTD by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP41-RTD Information
DP41-RTD by Omega Engineering is an RF/Microwave Phase Shifter.
RF/Microwave Phase Shifters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1L52ZDP411H6PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. | |
HM1L52ZDP411H2PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 60 Position. |
Price & Stock for DP41-RTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8721
|
Newark | Panel Meter, Rtd, 115Vac, No. Of Digits/Alpha:6, Meter Function:Rtd, Meter Range:-200°C To +850°C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,101.5500 | Buy Now |
DISTI #
5880-DP41-RTD-ND
|
DigiKey | TEMPERATURE DIGITAL PANEL METER, Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,387.1200 | Buy Now |
DISTI #
DP41-RTD
|
Avnet Americas | 1/8 DIN HIGH PERFORMANCE TEMPERATURE, PROCESS AND STRAIN METER - Bulk (Alt: DP41-RTD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,101.5472 | Buy Now |
DISTI #
75019328
|
RS | Panel Meters, NP DP41 (infinity series temp, process, strain) | Omega Engineering DP41-RTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,409.7700 / $1,483.9700 | RFQ |