-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP350T05DICT-ND
|
DigiKey | TRANS PNP 350V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
294545 In Stock |
|
$0.0387 / $0.2400 | Buy Now |
DISTI #
DP350T05-7
|
Avnet Americas | Trans GP BJT PNP 350V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DP350T05-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 399000750000 Factory Stock |
|
$0.0372 / $0.0440 | Buy Now |
DISTI #
621-DP350T05-7
|
Mouser Electronics | Bipolar Transistors - BJT PNP BIPOLAR RoHS: Compliant | 15066 |
|
$0.0450 / $0.2400 | Buy Now |
DISTI #
70438144
|
RS | Transistor PNP 350V 0.5A SOT23 | Diodes Inc DP350T05-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1120 | RFQ |
|
Future Electronics | DP350T05 Series PNP 350 V 300 mW Small Signal Surface Mount Transistor-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0386 / $0.0434 | Buy Now |
|
Future Electronics | DP350T05 Series PNP 350 V 300 mW Small Signal Surface Mount Transistor-SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0386 / $0.0434 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
DISTI #
DP350T05-7
|
Avnet Silica | Trans GP BJT PNP 350V 0.5A 3-Pin SOT-23 T/R (Alt: DP350T05-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
LCSC | 350V 300mW 2050mA10V 500mA PNP SOT-23 Bipolar Transistors - BJT ROHS | 2290 |
|
$0.0535 / $0.0919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy