There are no models available for this part yet.
Overview of DP3300-RTD-4 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. | |
EVAL-CN0287-SDPZ | Analog Devices | 4chnl RTD/T'couple CKT. Spd/Co | |
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp |
Price & Stock for DP3300-RTD-4 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH2491
|
Newark | Panel Meter, 120Vac, No. Of Digits/Alpha:4, Meter Function:Rtd, Meter Range:100°C To 800°C, 148°F To 1472°F, 100Ohm, 4Ma To 20Ma, 0Vdc To 5Vdc, 0Vdc To 10Vdc, Digit Height:10Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: No |Omega DP3300-RTD-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.7500 | Buy Now | |
DISTI #
DP3300-RTD-4
|
Avnet Americas | DUAL-CHANNEL PROCESS MONITOR 1/8 DIN SIZE - Bulk (Alt: DP3300-RTD-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |