Part Details for DP3300-R-1 by Omega Engineering
Overview of DP3300-R-1 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V | |
ADP3300ARTZ-3.3RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3.3V | |
ADP3300ARTZ-5REEL7 | Analog Devices | 50mA LINEAR REGULATOR - 5V |
Price & Stock for DP3300-R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH2484
|
Newark | Panel Meter, 220Vac, No. Of Digits/Alpha:4, Meter Function:Current, Thermocouple, Voltage, Meter Range:0°C To 1600°C, 32°F To 2900°F, 4Ma To 20Ma, 0Vdc To 5Vdc, 0Vdc To 10Vdc, Digit Height:10Mm, Panel Cutout Height:45Mm Rohs Compliant: No |Omega DP3300-R-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.3200 | Buy Now |
DISTI #
DP3300-R-1
|
Avnet Americas | DUAL-CHANNEL PROCESS MONITOR 1/8 DIN SIZE - Bulk (Alt: DP3300-R-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |