Part Details for DP30C2P-C by ABB Low Voltage Products and Systems
Results Overview of DP30C2P-C by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP30C2P-C Information
DP30C2P-C by ABB Low Voltage Products and Systems is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DP30C2P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1086
|
Newark | Ab Dp30C2Pc Dp Contr,30A,2P,277Vac |Abb DP30C2P-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70470474
|
RS | DP CONTR, 30A, 2P, 277VAC | ABB DP30C2P-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$46.0400 / $57.5500 | Buy Now |
|
Onlinecomponents.com | ABB-MISC & BRAND LABEL - DEFINITE-PURPOSE CONTACTORS, 1 RoHS: Compliant | 0 |
|
$35.6300 / $46.7800 | Buy Now |