Part Details for DP30C1P-F by ABB Low Voltage Products and Systems
Overview of DP30C1P-F by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP30C1P-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71750896
|
RS | DP CONTR 30A 1P 24/60 | ABB DP30C1P-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9600 / $41.2000 | RFQ |
|
Neutron USA | DP Contactor, 1P N/O, 24VAC Coil, 30A | 0 |
|
$79.0600 | Buy Now |