-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 3 Output, Hybrid, METAL, CASE P01, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP3020-9RG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP3020-9RG-ND
|
DigiKey | DC/DC CONVERTER 5.1V 2X12V Min Qty: 48 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,100.8265 | Buy Now |
DISTI #
784-DP3020-9RG
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount Power Supply DCDC Rugged Cassette RoHS: Compliant | 0 |
|
$1,294.7000 | Order Now |
DISTI #
71028455
|
RS | DC-DC Converter, Triple Output, 5.1V/12V 18A/8A 91W/96W, 15 Pin, P Series | Bel Power Solutions ... more RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1,322.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,077.3500 / $3,162.0000 | Buy Now |
DISTI #
000000000006358825
|
Sager | Isolated DC/DC Converters - Rack Mount Power Supply DCDC Rugged Cassette Min Qty: 10 | 0 |
|
$1,106.6700 / $1,307.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP3020-9RG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DP3020-9RG
Bel Power Solutions
DC-DC Regulated Power Supply Module, 3 Output, Hybrid, METAL, CASE P01, MODULE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE P01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 101 V | |
Input Voltage-Min | 40 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for DP3020-9RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP3020-9RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DP3060-9RG | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, | DP3020-9RG vs DP3060-9RG |