Part Details for DP25B-E-DC10/32-R by Omega Engineering
Overview of DP25B-E-DC10/32-R by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, SOP-20 | |
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 |
Price & Stock for DP25B-E-DC10/32-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X5074
|
Newark | Panel Meter, 10 To 32Vdc, No. Of Digits/Alpha:4, Meter Function:Dc Current/Dc Voltage/Process, Meter Range:0Mv To 100Mv/± 50Mv/0V To 10V/± 5V/0Ma To 20Ma/4Ma To 20Ma, Digit Height:21Mm, Panel Cutout Height:45Mm Rohs Compliant: Yes |Omega DP25B-E-DC10/32-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$764.5600 | Buy Now |
DISTI #
DP25B-E-DC10/32-R
|
Avnet Americas | STRAIN AND PROCESS METER WITH LARGE, SELECTABLE COLOR DISPLAY - Bulk (Alt: DP25B-E-DC10/32-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$764.5587 | Buy Now |
DISTI #
75019558
|
RS | Panel Meters, NP DP25,26 (infinity C series) T, P,S, V | Omega Engineering DP25B-E-DC10/32-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$694.9900 / $772.2100 | RFQ |