Part Details for DP25B-E-230 by Omega Engineering
Overview of DP25B-E-230 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP25B-E-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6563
|
Newark | Panel Meter, Process, 230Vac, No. Of Digits/Alpha:4, Meter Function:Process, Meter Range:0Mv To 100Mv/± 50Mv/0V To 10V/± 5V/0Ma To 20Ma/4Ma To 20Ma, Digit Height:21Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm Rohs Compliant: Yes |Omega DP25B-E-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$471.7600 | Buy Now |
DISTI #
69AJ0224
|
Newark | Panel Meter, 4Digit, Process, 230Vac Rohs Compliant: Yes |Omega DP25B-E-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$370.4100 | Buy Now |
DISTI #
DP25B-E-230
|
Avnet Americas | STRAIN AND PROCESS METER WITH LARGE, SELECTABLE COLOR DISPLAY - Bulk (Alt: DP25B-E-230) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$471.7629 | Buy Now |
DISTI #
75019346
|
RS | Panel Meters, NP DP25,26 (infinity C series) T, P,S, V | Omega Engineering DP25B-E-230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$541.3400 / $601.4900 | RFQ |