Part Details for DP25-VRMS-AR by Omega Engineering
Overview of DP25-VRMS-AR by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9188 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), DC input, 3750 Vrms, SO6, Automotive | |
TLP3910 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photovoltaic output), VOC=14 V / ISC=12 μA, 5000 Vrms, SO6L | |
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 |
Price & Stock for DP25-VRMS-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP25-VRMS-AR
|
Avnet Americas | 1/8 DIN HIGH ACCURACY TRUE-RMS SCALABLE INDICATOR FOR AC SINUSOIDAL AND NON-SINUSOIDAL SIGNALS - Bulk (Alt: DP25-VRMS-AR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |