Part Details for DP203A-2123LBL.GN by SUNON USA
Results Overview of DP203A-2123LBL.GN by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP203A-2123LBL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1938-ND
|
DigiKey | FAN AXIAL 120X38MM 220/240VAC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
148 In Stock |
|
$23.2750 / $28.0700 | Buy Now |
DISTI #
DP203A-2123LBL.GN
|
Avnet Americas | AC Fan Ball Bearing 0.06A/0.05A 10W/10W 50Hz/60Hz 2150RPM/2300RPM 72CFM/78CFM 37dB/39dB Flange Mount... more RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-DP203A2123LBLGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 78/72CFM, 0.13/0.09"H2O, Ball, Wire RoHS: Compliant | 194 |
|
$21.9400 / $23.3300 | Buy Now |
DISTI #
70226085
|
RS | AC Fan, 220-240V, 120x120x38mm, 78/72CFM, 10/10W, 39/37dBA, Terminals Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$21.3500 / $26.6800 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 220V to 240V 72CFM/78CFM 37dB/39dB 119 X 119 X 38.5mm Low Speed RoHS: Compliant |
36 In Stock |
|
$20.2600 / $26.6300 | Buy Now |
DISTI #
77368583
|
Verical | AC Fan Axial Ball Bearing 220V to 240V 72CFM/78CFM 37dB/39dB 119 X 119 X 38.5mm Low Speed Min Qty: 5 Package Multiple: 1 | Americas - 2568 |
|
$10.7240 / $15.6520 | Buy Now |
DISTI #
66294350
|
Verical | AC Fan Axial Ball Bearing 220V to 240V 72CFM/78CFM 37dB/39dB 119 X 119 X 38.5mm Low Speed Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 34 |
|
$26.6110 / $34.6190 | Buy Now |
DISTI #
000000000002160910
|
Sager | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 78/72CFM, 0.13/0.09H2O, Ball, Wire Min Qty: 1 | 0 |
|
$19.0400 / $21.7600 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 220V to 240V 72CFM/78CFM 37dB/39dB 119 X 119 X 38.5mm Low Speed RoHS: Compliant |
36 In Stock |
|
$20.2600 / $26.6300 | Buy Now |
Part Details for DP203A-2123LBL.GN
DP203A-2123LBL.GN CAD Models
DP203A-2123LBL.GN Part Data Attributes
|
DP203A-2123LBL.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
DP203A-2123LBL.GN
SUNON USA
AC Fan, Axial Construction, 0.06A, 240V, 10W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Airflow | 72 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 39 dB | |
Pressure | 3.3 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 10 W | |
Rated Voltage | 240 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |
DP203A-2123LBL.GN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DP203A-2123LBL.GN fan is -40°C to 85°C, but it's recommended to operate within -20°C to 70°C for optimal performance and lifespan.
-
Yes, the DP203A-2123LBL.GN fan is designed to operate in humid environments, with a moisture sensitivity level of 3 (MSL 3), which means it can withstand humidity up to 90% RH at 40°C.
-
The DP203A-2123LBL.GN fan has a rated acoustic noise level of 35 dBA at 1 meter. For noise reduction, SUNON USA offers optional accessories, such as a noise-reducing grille or a silent fan controller, which can help minimize noise levels.
-
Yes, the DP203A-2123LBL.GN fan is designed for high-reliability applications, with a mean time between failures (MTBF) of over 500,000 hours at 40°C. It's suitable for use in critical systems, such as medical devices, industrial control systems, and telecommunications equipment.
-
Yes, the DP203A-2123LBL.GN fan requires a mounting hole pattern of 4 x M3 screws, spaced 80mm x 80mm apart. It's also recommended to use a soft-mounting system to reduce vibration and noise transmission.