Part Details for DP203A-2123LBL.(5).GN by SUNON USA
Overview of DP203A-2123LBL.(5).GN by SUNON USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP203A-2123LBL.(5).GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP203A-2123LBL.(5).GN-ND
|
DigiKey | FAN AXIAL 119X38.5MM 220/240VAC Min Qty: 40 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8835 | Buy Now |
DISTI #
369-DP203A2123LBL5GN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 0.08/0.07"H2O, Low Power Consumption RoHS: Compliant | 0 |
|
$25.8900 | Order Now |
DISTI #
71326708
|
RS | Fans 220-240VAC 49CFM 0.04A 8W 1600RPM 25dBA 120X120X38mm Leads AC Fan Series | Sunon Fans DP203A-2123LBL.(5).GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$21.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6300 / $31.6100 | Buy Now |
Part Details for DP203A-2123LBL.(5).GN
DP203A-2123LBL.(5).GN CAD Models
DP203A-2123LBL.(5).GN Part Data Attributes
|
DP203A-2123LBL.(5).GN
SUNON USA
Buy Now
|
Compare Parts:
DP203A-2123LBL.(5).GN
SUNON USA
|
Samacsys Manufacturer | SUNON | |
Samacsys Modified On | 2022-01-01 14:28:02 |