Part Details for DP200A2123XST.GN by SUNON USA
Overview of DP200A2123XST.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP200A2123XST.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP200A2123XST
|
TME | Fan: AC, axial, 230VAC, 120x120x38mm, 161m3/h(±10%), 44dBA, slide Min Qty: 1 | 50911 |
|
$6.1300 / $7.6900 | Buy Now |