Part Details for DP200A-2123XBT.GN by SUNON USA
Results Overview of DP200A-2123XBT.GN by SUNON USA
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for DP200A-2123XBT.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK6115
|
Newark | Ac Fan, Ball, 120Mm, 3150Rpm, 220-240V, Nominal Rated Voltage Ac:220V To 240V, Fan Frame Type:Squa... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $19.3300 | Buy Now |
DISTI #
259-1433-ND
|
DigiKey | FAN AXIAL 120X38MM 220/240VAC Min Qty: 1 Lead time: 14 Weeks Container: Box |
5083 In Stock |
|
$19.0380 / $21.8300 | Buy Now |
DISTI #
DP200A-2123XBT.GN
|
Avnet Americas | AC Fan Ball Bearing 0.14A/0.12A 22W/21W 50Hz/60Hz 2850RPM/3150RPM 97CFM/117CFM 45dB/50dB Flange Moun... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-DP200A2123XBTGN
|
Mouser Electronics | AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 97/117CFM, 0.34/0.39"H2O, Ball, Terminals RoHS: Compliant | 1451 |
|
$21.1900 / $25.7900 | Buy Now |
DISTI #
70225923
|
RS | AC Fan, 220-240V, 120x120x38mm, 117CFM, 50dBA, 21W, 3150RPM, Terminals | Sunon Fans DP200A-2123XBT.G... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4730 |
|
$23.4400 / $29.3000 | Buy Now |
|
Future Electronics | DP Series 2850/3150 RPM 120 x 120 x 38mm 97/117 CFM 220/240 VAC Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks Container: Box |
0 Box |
|
$18.6600 | Buy Now |
|
Future Electronics | DP Series 2850/3150 RPM 120 x 120 x 38mm 97/117 CFM 220/240 VAC Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 4 Weeks Container: Box |
0 Box |
|
$18.6600 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 220V to 240V 97CFM/117CFM 45dB/50dB 120 X 120 X 38mm Super High Speed RoHS: Compliant |
242 In Stock 2610 On Order |
|
$18.2000 / $29.3200 | Buy Now |
|
Bristol Electronics | 3120 |
|
RFQ |
Part Details for DP200A-2123XBT.GN
DP200A-2123XBT.GN CAD Models
DP200A-2123XBT.GN Part Data Attributes
|
DP200A-2123XBT.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
DP200A-2123XBT.GN
SUNON USA
AC Fan, Axial Construction, 0.14A, 240V, 22W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SUNON | |
Airflow | 117 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 50 dB | |
Pressure | 9.9 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 22 W | |
Rated Voltage | 240 V | |
Speed | 3150 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 550 g | |
Width | 38 mm |