Part Details for DP200A 2123XBL.GN by SUNON USA
Results Overview of DP200A 2123XBL.GN by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP200A 2123XBL.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP200A 2123XBL.GN
|
Avnet Americas | AC Fan Ball Bearing 0.14A/0.12A 22W/21W 50Hz/60Hz 2850RPM/3150RPM 97CFM/117CFM 45dB/50dB Flange Moun... more Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
MacroQuest Electronics | STOCK | 2410 |
|
RFQ |